337-014-542-607

Heilind Number:EDA337-014-542-607
Manufacturer:EDAC
Manufacturer Number:337-014-542-607
ECAD Model:
3D Model

Description:

337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-014-542-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-014-542-607

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a single row layout and 14 positions, it offers optimal connectivity for your electronic components. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide efficient PCB connections. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Trust in its straight mount orientation to deliver secure and stable connections, meeting your project needs with precision and quality. Elevate your PCB assembly process with this essential component.