| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-542-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-542-608 |
337-014-542-608
| Heilind Number: | EDA337-014-542-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-542-608 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, designed for seamless integration on printed circuit boards. Featuring a vibrant green hue, this connector not only stands out visually but also delivers exceptional performance, with a high amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in various operating environments, from -40 to 105 °C. With a single row layout and 14 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Whether for industrial or commercial applications, this connector, with its straight mount orientation, is a versatile solution for your PCB connectivity needs.

