| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-542-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-542-804 |
337-014-542-804
| Heilind Number: | EDA337-014-542-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-542-804 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your circuitry with our Card Edge Connector. Designed for seamless integration on PCB boards, this essential component features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a double-row layout and 14 positions, it allows for efficient data transfer between cards. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches offer precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance in various environments. Its straight mount orientation simplifies installation, making it a must-have for your electronic projects. Elevate your connectivity solutions with this high-quality Card Edge Connector.

