| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-542-858 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-542-858 |
337-014-542-858
| Heilind Number: | EDA337-014-542-858 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-542-858 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a double row configuration featuring 14 positions, it offers ample connectivity options for your application. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industrial settings. Its .156-inch pitch and .2-inch row spacing, along with straight mount orientation, facilitate easy installation on your PCB. Upgrade your connectivity solutions with this high-quality connector, perfect for Board-to-Board applications.

