| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-544-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-544-101 |
337-014-544-101
| Heilind Number: | EDA337-014-544-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-544-101 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your electronic connections with this Card Edge Connector, designed for seamless integration in your circuit boards. Crafted with precision and durability in mind, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and performance. The copper alloy contact material guarantees reliable conductivity, while the 14 positions and single row configuration offer versatile connectivity options. With a pitch of .156 inches and row spacing of .2 inches, it allows for efficient signal transmission. Its straight mount orientation simplifies installation, and the wide operating temperature range of -40 to 105°C ensures dependable functionality in various environments. Elevate your PCB design with this essential component.

