| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-544-158 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-544-158 |
337-014-544-158
| Heilind Number: | EDA337-014-544-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-544-158 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green color, it adds a pop of style while providing reliable performance. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a single row design and 14 positions, it offers ample connectivity options. The Copper Alloy contact material guarantees efficient signal transfer, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Suitable for straight mounting orientation, it can easily be installed on PCBs. Operating within a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your PCB connections with this high-quality component.

