| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-544-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-544-201 |
337-014-544-201
| Heilind Number: | EDA337-014-544-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-544-201 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless circuit integration. Designed for reliability, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, ensuring efficient power transmission. With two rows of 14 positions each, it offers ample connectivity options for your PCB needs. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this green connector is a versatile solution for various electronic applications. Trust in its 3A amperage rating and robust construction for optimal performance in your projects.

