| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-544-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-544-208 |
337-014-544-208
| Heilind Number: | EDA337-014-544-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-544-208 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a vibrant green hue, it's not just visually striking but also reliable, with a durable UL 94V-0 Thermoplastic Polyester housing. Designed for optimal performance, this connector boasts two rows of Copper Alloy contacts, offering a total of 14 positions with a pitch of .156 inches. Its straight mount orientation and ease of installation make it ideal for various PCB applications. With an operating temperature range of -40 to 105 °C, this connector ensures seamless functionality even in harsh environments. Upgrade your connectivity solutions with this high-quality component.

