| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-544-268 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-544-268 |
337-014-544-268
| Heilind Number: | EDA337-014-544-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-544-268 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for efficient board-to-board PCB connections, it features two rows with 14 positions for seamless integration. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, ensures reliability in various operating environments. With a copper alloy contact material and a pitch of .156 inches, it guarantees optimal conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for a range of applications. Trust in this connector for secure and efficient electronic connections.

