| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-544-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-544-602 |
337-014-544-602
| Heilind Number: | EDA337-014-544-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-544-602 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Crafted with precision, this connector ensures reliable performance, with a color-coded green exterior for easy identification. Its UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. Featuring copper alloy contacts, it can handle an amperage of 3A, making it ideal for various applications. With a pitch of .156 inches and 14 positions, it offers efficient signal transmission. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your PCB connectivity with this essential component.

