| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-544-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-544-604 |
337-014-544-604
| Heilind Number: | EDA337-014-544-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-544-604 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Discover our high-quality Card Edge Connector, a vital component for seamless PCB connectivity. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission with a maximum amperage of 3 A. With a single row layout and a pitch of .156 inches, it offers effortless integration into your circuit board setup. Boasting 14 positions, it facilitates efficient data transfer, while its straight mount orientation and wide operating temperature range of -40 to 105 °C guarantee versatility in various environments. Upgrade your connectivity solutions with this essential connector, ideal for a wide range of applications in the electronics industry.

