| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-544-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-544-607 |
337-014-544-607
| Heilind Number: | EDA337-014-544-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-544-607 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality Card Edge Connector in vibrant green color. Designed for seamless integration, its single row configuration features 14 positions with a pitch of .156 inches, ensuring precise alignment. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance, even in harsh environments. With a current rating of 3A and an operating temperature range of -40 to 105°C, it's ideal for industrial applications. The straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your PCB setup with this essential connector that meets stringent quality standards.

