| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-544-668 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-544-668 |
337-014-544-668
| Heilind Number: | EDA337-014-544-668 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-544-668 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 14 positions, offering reliable power and data transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester in a sleek green finish, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees excellent conductivity for optimal performance. The .156-inch pitch and .2-inch row spacing allow for easy installation on your board. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Say goodbye to connectivity issues and elevate your electronic projects with our Card Edge Connector.

