| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-544-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-544-807 |
337-014-544-807
| Heilind Number: | EDA337-014-544-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-544-807 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for efficiency and durability, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a 3 A amperage rating, it supports high-power applications with ease. Its two-row configuration and Copper Alloy contact material guarantee secure and stable connections, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Boasting 14 positions, this connector is ideal for a wide range of projects. Whether you need vertical or right-angle mounting, its straight orientation provides versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Upgrade your connectivity setup with this essential component.

