| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-544-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-544-812 |
337-014-544-812
| Heilind Number: | EDA337-014-544-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-544-812 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Wire Wrap contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .750" (19.05mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for efficiency and durability, this green connector boasts a high amperage of 3 A, making it ideal for power transmission. Its UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in demanding environments. With two rows and 14 positions, it offers ample connectivity options, while the copper alloy contact material guarantees optimal conductivity. Featuring a .156-inch pitch and .2-inch row spacing, it facilitates seamless board-to-board connections. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile and indispensable component. Trust in its quality and performance for your PCB assembly needs.

