| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-555-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-555-201 |
337-014-555-201
| Heilind Number: | EDA337-014-555-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-555-201 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector, a vital component for ensuring seamless data transfer and power distribution in electronic devices. Crafted with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing both safety and performance. Its copper alloy contact material, designed for optimal conductivity, allows for reliable connections over time. With two rows and a pitch of .156 inches, it offers ample space for up to 14 positions, perfect for complex circuit configurations. The straight mount orientation ensures easy installation, while the wide operating temperature range of -40 to 105°C makes it suitable for a variety of environments. Trust in this essential connector for your PCB assembly needs, and experience seamless functionality in your electronic designs.

