| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-555-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-555-202 |
337-014-555-202
| Heilind Number: | EDA337-014-555-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-555-202 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features dual rows with 14 positions for optimal performance. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green finish, ensures reliability in any environment. Engineered with precision, the copper alloy contacts guarantee efficient power transmission with a current rating of 3 A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features dual rows with 14 positions for optimal performance. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green finish, ensures reliability in any environment. Engineered with precision, the copper alloy contacts guarantee efficient power transmission with a current rating of 3 A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications.

