| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-555-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-555-203 |
337-014-555-203
| Heilind Number: | EDA337-014-555-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-555-203 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a crucial component for seamless PCB integration. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of contacts crafted from high-quality Copper Alloy, it guarantees efficient power transmission at an amperage of 3A. Boasting a pitch of .156 inches and a row spacing of .2 inches, it facilitates effortless board-to-board connections. Equipped with 14 positions, it offers ample room for your circuitry needs. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Elevate your PCB assembly with this essential connector.

