| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-555-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-555-204 |
337-014-555-204
| Heilind Number: | EDA337-014-555-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-555-204 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your PCB connections with our Card Edge Connector, designed for optimal performance and durability. With a vibrant green color, it adds a touch of style to your setup while offering a reliable amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures secure and efficient power transmission. The two-row design with 14 positions allows for versatile connectivity, with a pitch of .156 inches and row spacing of .2 inches for easy installation. Operating seamlessly in a temperature range of -40 to 105°C, it's perfect for a wide range of applications. Choose this straight mount orientation connector for a seamless board-to-board connection solution.

