| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-555-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-555-207 |
337-014-555-207
| Heilind Number: | EDA337-014-555-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-555-207 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed with precision and durability in mind, this green connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a 3A amperage rating, it offers secure power transmission for your electronic devices. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transfer. Boasting two rows and 14 positions, this connector allows for multiple connections on your circuit board. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for both standard and extreme conditions. Upgrade your connectivity solutions with this essential component.

