| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-555-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-555-208 |
337-014-555-208
| Heilind Number: | EDA337-014-555-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-555-208 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this durable Card Edge Connector. Featuring a vibrant green color, it offers efficient power transmission with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures reliable performance. With two rows and 14 positions, it facilitates seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, make installation a breeze. Operating in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your setup with this high-quality connector.

