| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-555-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-555-212 |
337-014-555-212
| Heilind Number: | EDA337-014-555-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-555-212 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this green connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. With two rows of copper alloy contacts, each featuring a pitch of .156 inches and accommodating 14 positions, it offers optimal signal transmission and connectivity. The straight mount orientation and .2-inch row spacing make installation a breeze, while its 3A amperage rating guarantees efficient power delivery. Built to withstand extreme temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronic application. Elevate your PCB assembly with this top-of-the-line Card Edge Connector.

