| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-555-268 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-555-268 |
337-014-555-268
| Heilind Number: | EDA337-014-555-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-555-268 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed with durability in mind, this connector features a robust UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance in demanding environments. With a pitch of .156 inches and a total of 14 positions spread across 2 rows, it offers ample connectivity options for your applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is built to withstand extreme conditions. Its straight mount orientation and vibrant green color make it easy to identify and install, streamlining your assembly process. Trust in our high-quality connector to deliver consistent power and data transmission, meeting the demands of your projects with ease. Elevate your PCB designs with this essential connector solution.

