| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-555-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-555-807 |
337-014-555-807
| Heilind Number: | EDA337-014-555-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-555-807 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a double-row design and copper alloy contact material, it offers efficient power transmission at a maximum amperage of 3A. The .156-inch pitch and .2-inch row spacing provide precise alignment, accommodating 14 positions for seamless board-to-board connections. Engineered for versatility, its straight mount orientation suits various assembly configurations. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your PCB connectivity needs.

