| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-555-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-555-808 |
337-014-555-808
| Heilind Number: | EDA337-014-555-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-555-808 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless power and signal transmission in electronic devices. Designed for efficiency and durability, this connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. With a contact material of Copper Alloy, it guarantees reliable conductivity. This two-row connector with a pitch of .156 inches and a row spacing of .2 inches offers 14 positions for secure and precise board-to-board connections. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your electronic assemblies with this high-quality connector, essential for seamless data transfer and power distribution.

