| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-555-858 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-555-858 |
337-014-555-858
| Heilind Number: | EDA337-014-555-858 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-555-858 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Extender Board Tail Bend (Contact Code 500 bent to have .245" (6.22mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this green connector is a reliable choice for your electronic projects. With a current rating of 3A, it ensures efficient power transmission. The housing material, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring two rows of contacts with copper alloy material, it offers reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it provides precise and secure connections. The connector has 14 positions, allowing for versatile board-to-board connections. Its straight mount orientation facilitates easy installation. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Upgrade your PCB assembly with this high-quality Card Edge Connector.

