| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-556-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-556-201 |
337-014-556-201
| Heilind Number: | EDA337-014-556-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-556-201 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. Designed for optimal functionality, it features 14 positions in a double-row layout, allowing for seamless board-to-board connections. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a current rating of 3A, this connector is suitable for various electronic applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and efficient. Upgrade your PCB assembly with this essential component, perfect for professionals and DIY enthusiasts alike.

