| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-556-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-556-202 |
337-014-556-202
| Heilind Number: | EDA337-014-556-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-556-202 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector not only ensures reliable power delivery but also adds a pop of color to your setup. With a 3A amperage rating and Copper Alloy contact material, it guarantees efficient conductivity. Its double-row design, with a pitch of .156 inches and row spacing of .2 inches, offers flexibility in your connections. Boasting 14 positions, this connector is perfect for multi-component integration. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Upgrade your connectivity solutions with this essential component.

