| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-556-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-556-212 |
337-014-556-212
| Heilind Number: | EDA337-014-556-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-556-212 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic assemblies with this high-performance Card Edge Connector. Designed for precise and reliable board-to-board connections, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With two rows of robust Copper Alloy contacts, each carrying a maximum amperage of 3A, this connector ensures efficient power transmission. The .156-inch pitch and .2-inch row spacing accommodate 14 positions, allowing for seamless integration in various PCB layouts. Suitable for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in the electronics industry. Trust in this connector to deliver optimal performance and durability in your projects.

