| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-556-258 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-556-258 |
337-014-556-258
| Heilind Number: | EDA337-014-556-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-556-258 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a dual-row layout and 14 positions, it offers ample room for secure connections. The copper alloy contact material ensures reliable conductivity, while a 3 A amperage rating supports high-performance applications. Its .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Perfect for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your electronics with this essential component.

