| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-556-268 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-556-268 |
337-014-556-268
| Heilind Number: | EDA337-014-556-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-556-268 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency and durability, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With a pitch of .156 inches and a total of 14 positions across 2 rows, it offers optimal connectivity for your electronic devices. The sleek green color adds a touch of style, while the straight mount orientation ensures easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for various applications in the electronics industry. Partner with us to elevate your PCB assembly process with this essential connector.

