| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-556-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-556-803 |
337-014-556-803
| Heilind Number: | EDA337-014-556-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-556-803 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this innovative component features a vibrant green color and a durable housing made from UL 94V-0 Thermoplastic Polyester. With a robust amperage rating of 3 A, it ensures reliable power delivery. The two rows of contacts, crafted from high-quality Copper Alloy, offer optimal signal transmission. Boasting a pitch of .156 inches and a row spacing of .2 inches, it allows for precise alignment on the board. With 14 positions available, it accommodates multiple connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees performance in various environments. Trust in this essential connector for seamless board-to-board connections in your electronic projects.

