| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-556-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-556-804 |
337-014-556-804
| Heilind Number: | EDA337-014-556-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-556-804 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for high performance, this two-row connector features 14 positions with a pitch of .156 inches, ensuring secure and efficient board-to-board connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity. The sleek green housing not only adds a pop of color but also indicates its amperage rating of 3A. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your PCB setup with this essential component for seamless data transmission.

