| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-556-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-556-808 |
337-014-556-808
| Heilind Number: | EDA337-014-556-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-556-808 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. This essential component, featuring a vibrant green hue, guarantees seamless power transmission with an amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers reliable performance even in harsh environments. With two rows of copper alloy contacts, each positioned precisely at .156-inch pitch and .2-inch spacing, it ensures optimal signal integrity. Its 14 positions accommodate a wide range of connections, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic assembly project. Upgrade your setup with this high-quality, industry-standard component.

