| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-556-858 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-556-858 |
337-014-556-858
| Heilind Number: | EDA337-014-556-858 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-556-858 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Expertly engineered with durable UL 94V-0 Thermoplastic Polyester housing material and high-performance Copper Alloy contacts, this connector ensures reliable power and signal transmission. Featuring a vibrant Green color and boasting a 3 A amperage capacity, it's suitable for a wide range of applications. With a compact design and a pitch of .156 inches, it's perfect for space-constrained environments. Its dual-row configuration with 14 positions allows for efficient data transfer, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in harsh conditions. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.

