| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-556-868 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-556-868 |
337-014-556-868
| Heilind Number: | EDA337-014-556-868 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-556-868 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 Extender Board Tail Bend (Contact Code 520 bent to have .170" (4.32mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector features two rows of 14 positions each, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting reliability even in harsh environments. The copper alloy contact material, with a pitch of .156 inches and row spacing of .2 inches, facilitates precise and stable connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it meets the demands of various applications. Its straight mount orientation offers easy installation, making it ideal for use in a wide range of electronic devices. Upgrade your connectivity solutions with this essential component.

