| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-558-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-558-103 |
337-014-558-103
| Heilind Number: | EDA337-014-558-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-558-103 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power transmission. With a pitch of .156 inches and 14 positions, it offers seamless integration on your PCB board. Its right-angle mount orientation and single row design make it easy to install and space-efficient. Operating flawlessly in temperatures ranging from -40 to 105°C, this green connector is ideal for a wide range of applications, guaranteeing optimal performance and longevity. Elevate your electronic projects with this essential component.

