| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-558-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-558-104 |
337-014-558-104
| Heilind Number: | EDA337-014-558-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-558-104 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Efficiently connect your PCB components with this Card Edge Connector. Designed for optimized performance, it features a single row layout with 14 positions and a .156-inch pitch. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Crafted with Copper Alloy contacts, it guarantees reliable conductivity. With a right-angle mount orientation, it offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. Upgrade your connectivity solutions with this high-quality connector.

