| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-558-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-558-202 |
337-014-558-202
| Heilind Number: | EDA337-014-558-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-558-202 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a double-row configuration and 14 positions, it offers ample connectivity options for your circuit board. Crafted from robust Copper Alloy, the contacts ensure reliable signal transmission, while the right-angle mount orientation facilitates easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, promising longevity and performance. Upgrade your setup with this essential component for a seamless and efficient connection solution.

