| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-558-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-558-204 |
337-014-558-204
| Heilind Number: | EDA337-014-558-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-558-204 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector. Designed for reliability and efficiency, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a dual-row configuration and copper alloy contacts, it offers seamless connectivity with an amperage rating of 3A. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the 14 positions cater to various connection needs. Perfect for right-angle mounting, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this connector for optimal performance in your PCB projects.

