| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-558-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-558-207 |
337-014-558-207
| Heilind Number: | EDA337-014-558-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-558-207 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, featuring a vibrant green hue for easy identification. Designed for optimal performance, this connector boasts a 3 A amperage and is constructed with UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts, it offers reliable conductivity for various applications. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 14 positions available for seamless integration. Its right-angle mount orientation ensures efficient PCB assembly, even in challenging layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs.

