| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-558-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-558-212 |
337-014-558-212
| Heilind Number: | EDA337-014-558-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-558-212 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a total of 14 positions, it offers reliable signal transfer. The right-angle mount orientation allows for efficient board-to-board connections, while the wide operating temperature range of -40 to 105°C ensures performance in various environments. Trust in this connector for high-speed data transmission and power delivery in your electronics projects.

