| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-558-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-558-603 |
337-014-558-603
| Heilind Number: | EDA337-014-558-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-558-603 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our versatile Card Edge Connector. Designed for seamless integration, this connector boasts a single row layout with 14 positions, ensuring high-performance functionality. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and premium Copper Alloy contacts, it guarantees reliable and efficient power transmission. The right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing optimize signal transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it is ideal for various industrial applications. Elevate your PCB assembly with this essential component.

