| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-558-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-558-608 |
337-014-558-608
| Heilind Number: | EDA337-014-558-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-558-608 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Efficiently connect your printed circuit boards with our Card Edge Connector, a vital component for seamless data transmission. Designed for high performance, this connector features a single row layout with 14 positions, ensuring reliable connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees long-lasting durability. With a pitch of .156 inches and row spacing of .2 inches, it provides efficient signal transfer. The right-angle mount orientation offers versatile installation options, while its green color adds a touch of visual distinction. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Upgrade your PCB connections with this essential component.

