| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-558-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-558-802 |
337-014-558-802
| Heilind Number: | EDA337-014-558-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-558-802 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration into PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a contact rating of 3 A, it ensures reliable power transmission. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation allows for efficient board-to-board connections. Boasting 14 positions spread across 2 rows, and a pitch of .156 inches with a row spacing of .2 inches, this connector offers versatility for various applications. Operating effortlessly at a wide temperature range from -40 to 105 °C, it is suitable for use in diverse environments. Upgrade your electronic assemblies with this essential component for seamless performance.

