| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-558-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-558-808 |
337-014-558-808
| Heilind Number: | EDA337-014-558-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-558-808 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. Designed with precision and durability in mind, this connector features a double-row layout with 14 positions, ensuring efficient data transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a striking green hue, not only offers robust protection but also complies with safety standards. Each contact is made of high-quality Copper Alloy, guaranteeing reliable conductivity. With a pitch of .156 inches and a row spacing of .2 inches, this connector allows for secure and stable attachment. Its right-angle mount orientation further facilitates easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial environments. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.

