| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-558-868 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-558-868 |
337-014-558-868
| Heilind Number: | EDA337-014-558-868 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-558-868 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Upgrade your PCB connectivity with our Card Edge Connector. Designed for high performance, this green connector ensures reliable power transmission with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety. Featuring two rows and 14 positions, it offers ample connectivity options. The copper alloy contact material and .156 inch pitch deliver efficient signal transmission, while the right-angle mount orientation saves space on your board. With an operating temperature range of -40 to 105 °C, it's suitable for a variety of environments. Elevate your PCB design with this essential connector.

