| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-559-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-559-107 |
337-014-559-107
| Heilind Number: | EDA337-014-559-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-559-107 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, designed for seamless integration on PCBs. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector guarantees reliable performance. With a single row layout and 14 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide a perfect fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its right-angle mount orientation allows for easy installation, making it a must-have component for your electronic projects. Add this connector to your arsenal and experience enhanced connectivity like never before.

