| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-559-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-559-108 |
337-014-559-108
| Heilind Number: | EDA337-014-559-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-559-108 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color and robust UL 94V-0 Thermoplastic Polyester housing, it ensures durability and reliability in any application. Designed for optimal power transmission, it boasts a 3A amperage rating and Copper Alloy contact material. With a single row configuration, .156-inch pitch, and .2-inch row spacing, it offers seamless board-to-board connections. The 14-position layout caters to diverse connectivity needs, while the right-angle mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable solution for your electronic projects. Elevate your PCB designs with this essential component.

