| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-014-559-158 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 14 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-014-559-158 |
337-014-559-158
| Heilind Number: | EDA337-014-559-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-014-559-158 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 14 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a must-have component for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance even in demanding environments. Its copper alloy contacts, designed for a current rating of 3 A, guarantee efficient power transmission. With a single row design and a pitch of .156 inches, it offers precise alignment for 14 positions. The right-angle mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various applications. Upgrade your electronic assemblies with this essential connector for optimal connectivity and performance.

